Technical Document
Specifications
Brand
SamtecNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
SSA
Contact Material
Bronze
Contact Plating
Gold
Product details
Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
₹ 17,668.50
₹ 235.58 Each (Supplied in a Bag) (Exc. GST)
₹ 20,848.83
₹ 277.984 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
75
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,668.50
₹ 235.58 Each (Supplied in a Bag) (Exc. GST)
₹ 20,848.83
₹ 277.984 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
75
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
75 - 280 | ₹ 235.58 | ₹ 4,711.60 |
300 - 580 | ₹ 232.59 | ₹ 4,651.80 |
600+ | ₹ 229.69 | ₹ 4,593.80 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
SSA
Contact Material
Bronze
Contact Plating
Gold
Product details
Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.