Samtec SS4 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 767-9776Brand: SamtecManufacturers Part No.: SS4-20-3.50-L-D-K-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

0.4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.3A

Series

SS4

Contact Material

Bronze

Product details

Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series

SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.
Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.
Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.

0.4mm Board-to-Board Headers and Sockets - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 318.72

₹ 318.72 Each (Exc. GST)

₹ 376.09

₹ 376.09 Each (inc. GST)

Samtec SS4 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 318.72

₹ 318.72 Each (Exc. GST)

₹ 376.09

₹ 376.09 Each (inc. GST)

Samtec SS4 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

0.4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.3A

Series

SS4

Contact Material

Bronze

Product details

Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series

SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.
Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.
Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.

0.4mm Board-to-Board Headers and Sockets - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more