Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Samtec SFMC Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination

RS Stock No.: 200-2107Brand: SamtecManufacturers Part No.: SFMC-110-01-S-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Flexible Pin Count Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SFMC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 395.70

₹ 395.70 Each (Exc. GST)

₹ 466.93

₹ 466.93 Each (inc. GST)

Samtec SFMC Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 395.70

₹ 395.70 Each (Exc. GST)

₹ 466.93

₹ 466.93 Each (inc. GST)

Samtec SFMC Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Flexible Pin Count Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SFMC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more