Technical Document
Specifications
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
254
Number Of Rows
2
Pitch
1mm
Mounting Type
Surface Mount
Current Rating
2.9A
Series
SAL1
₹ 389,644.00
₹ 974.11 Each (On a Reel of 400) (Exc. GST)
₹ 459,779.92
₹ 1,149.45 Each (On a Reel of 400) (inc. GST)
400
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 389,644.00
₹ 974.11 Each (On a Reel of 400) (Exc. GST)
₹ 459,779.92
₹ 1,149.45 Each (On a Reel of 400) (inc. GST)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
254
Number Of Rows
2
Pitch
1mm
Mounting Type
Surface Mount
Current Rating
2.9A
Series
SAL1