Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
₹ 1,482.86
₹ 1,482.86 Each (Exc. GST)
₹ 1,749.77
₹ 1,749.77 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,482.86
₹ 1,482.86 Each (Exc. GST)
₹ 1,749.77
₹ 1,749.77 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount