Technical Document
Specifications
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Pitch
1.27mm
Connector 2
Tiger Eye IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
30
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Series
FFSD
Length
254mm
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Sheath Colour
Grey
Maximum Operating Temperature
'+105°C
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Current Rating
2.3 A
Product details
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
₹ 1,924.00
₹ 1,924.00 Each (Exc. GST)
₹ 2,270.32
₹ 2,270.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,924.00
₹ 1,924.00 Each (Exc. GST)
₹ 2,270.32
₹ 2,270.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Pitch
1.27mm
Connector 2
Tiger Eye IDC
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
30
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Series
FFSD
Length
254mm
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Sheath Colour
Grey
Maximum Operating Temperature
'+105°C
Operating Temperature Range
-40 → +105 °C
Standards Met
RoHS Compliant, UL
Current Rating
2.3 A
Product details
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.