Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 63.5mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 159-3162Brand: SamtecManufacturers Part No.: FFSD-05-D-02.50-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Connector 2 Gender

Female

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

63.5mm

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Country of Origin

United States

Stock information temporarily unavailable.

₹ 1,001.69

₹ 1,001.69 1 Box of 1 (Exc. GST)

₹ 1,181.99

₹ 1,181.99 1 Box of 1 (inc. GST)

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 63.5mm Length, Tiger Eye IDC to Tiger Eye IDC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,001.69

₹ 1,001.69 1 Box of 1 (Exc. GST)

₹ 1,181.99

₹ 1,181.99 1 Box of 1 (inc. GST)

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 63.5mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Connector 2 Gender

Female

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

63.5mm

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Country of Origin

United States