Technical Document
Specifications
Brand
SamtecNumber Of Contacts
100
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
275 V
Series
BSH
Contact Material
Bronze
Country of Origin
United States
₹ 27,478.50
₹ 366.38 Each (In a Tray of 75) (Exc. GST)
₹ 32,424.63
₹ 432.328 Each (In a Tray of 75) (inc. GST)
75
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 27,478.50
₹ 366.38 Each (In a Tray of 75) (Exc. GST)
₹ 32,424.63
₹ 432.328 Each (In a Tray of 75) (inc. GST)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
100
Number Of Rows
2
Pitch
0.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
275 V
Series
BSH
Contact Material
Bronze
Country of Origin
United States


