Samsung C24FG70FQU 24in LED Monitor, 1920 x 1080

RS Stock No.: 136-1486Brand: SamsungManufacturers Part No.: LC24FG70FQUXEN
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

C24FG70FQU

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, HDMI x2

Audio Connection Type

3.5 mm Stereo

Depth With Stand

386.4mm

Response Time

1ms

Height Without Stand

325.1mm

Dimensions Without Stand

545 x 325.1 x 70.4mm

Dimensions With Stand

545 x 529.9 x 386.4mm

Weight Without Stand

3.1kg

Height With Stand

529.9mm

Weight With Stand

5.2kg

Contrast Ratio

3000:1

Width Without Stand

545mm

Width With Stand

545mm

Brightness

250cd/m²

Depth Without Stand

70.4mm

Colour

Black

Country of Origin

China

Product details

Samsung 24” 144Hz Professional Gaming Monitor

The Samsung curved monitor gives you a truly immersive viewing experience with a super-fast response time of 1 ms. A greater curvature of the 1800R screen allows your eyes to track smoothly across the entire display while maintaining a constant viewing distance. Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience

• Super-fast 1 ms response rate
• Bring content to life with wide viewing angles
• Quantum dot technology for a wider range of more realistic colours
• 3000:1 contrast ratio
• 1800R curved screen

Experience flawlessly smooth gameplay with a screen refresh rate of up to 144 Hz, the Samsung screen curve allows you to immerse in your multi-media content

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Samsung C24FG70FQU 24in LED Monitor, 1920 x 1080
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Samsung C24FG70FQU 24in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

C24FG70FQU

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, HDMI x2

Audio Connection Type

3.5 mm Stereo

Depth With Stand

386.4mm

Response Time

1ms

Height Without Stand

325.1mm

Dimensions Without Stand

545 x 325.1 x 70.4mm

Dimensions With Stand

545 x 529.9 x 386.4mm

Weight Without Stand

3.1kg

Height With Stand

529.9mm

Weight With Stand

5.2kg

Contrast Ratio

3000:1

Width Without Stand

545mm

Width With Stand

545mm

Brightness

250cd/m²

Depth Without Stand

70.4mm

Colour

Black

Country of Origin

China

Product details

Samsung 24” 144Hz Professional Gaming Monitor

The Samsung curved monitor gives you a truly immersive viewing experience with a super-fast response time of 1 ms. A greater curvature of the 1800R screen allows your eyes to track smoothly across the entire display while maintaining a constant viewing distance. Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience

• Super-fast 1 ms response rate
• Bring content to life with wide viewing angles
• Quantum dot technology for a wider range of more realistic colours
• 3000:1 contrast ratio
• 1800R curved screen

Experience flawlessly smooth gameplay with a screen refresh rate of up to 144 Hz, the Samsung screen curve allows you to immerse in your multi-media content

You may be interested in