Samsung MZ7LH480HAHQ-00005 2.5 inch 480 GB Internal SSD

RS Stock No.: 285-8459Brand: SamsungManufacturers Part No.: MZ7LH480HAHQ-00005Distrelec Article No.: 30201595
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

MZ7LH480HAHQ-00005

Internal/External

Internal

Form Factor

2.5 inch

Interface

SATA III

Capacity

480 GB

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Samsung MZ7LH480HAHQ-00005 2.5 inch 480 GB Internal SSD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Samsung MZ7LH480HAHQ-00005 2.5 inch 480 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Hard Drive Type

SSD

Model

MZ7LH480HAHQ-00005

Internal/External

Internal

Form Factor

2.5 inch

Interface

SATA III

Capacity

480 GB

Country of Origin

Korea, Republic Of