SAM Screwdriver, 100 mm Blade, 222.9 mm Overall

RS Stock No.: 221-2565Brand: SAMManufacturers Part No.: T-2P100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

SAM

Screwdriver Type

Standard Screwdriver

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

222.9 mm

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

₹ 1,045.03

₹ 1,045.03 Each (Exc. GST)

₹ 1,233.14

₹ 1,233.14 Each (inc. GST)

SAM Screwdriver, 100 mm Blade, 222.9 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,045.03

₹ 1,045.03 Each (Exc. GST)

₹ 1,233.14

₹ 1,233.14 Each (inc. GST)

SAM Screwdriver, 100 mm Blade, 222.9 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SAM

Screwdriver Type

Standard Screwdriver

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

222.9 mm

Country of Origin

Czech Republic

You may be interested in