Technical Document
Specifications
Brand
SAMDrive Size
3/4 in
Type
Shock Extension
Drive Type
Square
Overall Length
100 mm
Model
NC.208
Finish
Black Oxidized
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 7,533.05
₹ 7,533.05 Each (Exc. GST)
₹ 8,889.00
₹ 8,889.00 Each (inc. GST)
SAM NC.208 3/4 in Square Shock Extension, 100 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,533.05
₹ 7,533.05 Each (Exc. GST)
₹ 8,889.00
₹ 8,889.00 Each (inc. GST)
SAM NC.208 3/4 in Square Shock Extension, 100 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
3/4 in
Type
Shock Extension
Drive Type
Square
Overall Length
100 mm
Model
NC.208
Finish
Black Oxidized
Country of Origin
Taiwan, Province Of China