SAM M-230 1 in Square Socket Reducer, 75 mm Overall

RS Stock No.: 282-9973Brand: SAMManufacturers Part No.: M-230
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

SAM

Drive Size

1 in

Type

Socket Reducer

Drive Type

Square

Overall Length

75 mm

Model

M-230

Country of Origin

Spain

Stock information temporarily unavailable.

₹ 7,667.98

₹ 7,667.98 Each (Exc. GST)

₹ 9,048.22

₹ 9,048.22 Each (inc. GST)

SAM M-230 1 in Square Socket Reducer, 75 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,667.98

₹ 7,667.98 Each (Exc. GST)

₹ 9,048.22

₹ 9,048.22 Each (inc. GST)

SAM M-230 1 in Square Socket Reducer, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

1 in

Type

Socket Reducer

Drive Type

Square

Overall Length

75 mm

Model

M-230

Country of Origin

Spain