Technical Document
Specifications
Brand
SAMFile Type
Engineers File
Shape
Triangular
Cut Type
Smooth
Length
250mm
Number of Pieces
1
Handle Included
No
Diameter
17.5mm
Country of Origin
India
₹ 2,333.58
₹ 2,333.58 Each (Exc. GST)
₹ 2,753.62
₹ 2,753.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,333.58
₹ 2,333.58 Each (Exc. GST)
₹ 2,753.62
₹ 2,753.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMFile Type
Engineers File
Shape
Triangular
Cut Type
Smooth
Length
250mm
Number of Pieces
1
Handle Included
No
Diameter
17.5mm
Country of Origin
India