Technical Document
Specifications
Brand
SAMLock Type
Padlock
Shackle Length
5.8mm
Bluetooth
No
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Both
Material
Brass
Body Width
Ωmm
Country of Origin
France
Stock information temporarily unavailable.
₹ 10,883.91
₹ 10,883.91 Each (Exc. GST)
₹ 12,843.01
₹ 12,843.01 Each (inc. GST)
SAM Padlock Weatherproof Brass Safety Padlock
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,883.91
₹ 10,883.91 Each (Exc. GST)
₹ 12,843.01
₹ 12,843.01 Each (inc. GST)
SAM Padlock Weatherproof Brass Safety Padlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMLock Type
Padlock
Shackle Length
5.8mm
Bluetooth
No
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Both
Material
Brass
Body Width
Ωmm
Country of Origin
France