SAM Tubular Box Spanner, 12mm, 144 mm Overall

RS Stock No.: 221-3426Brand: SAMManufacturers Part No.: 93-12
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Metric Size

12mm

Overall Length

144 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

France

Stock information temporarily unavailable.

₹ 1,230.38

₹ 1,230.38 Each (Exc. GST)

₹ 1,451.85

₹ 1,451.85 Each (inc. GST)

SAM Tubular Box Spanner, 12mm, 144 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,230.38

₹ 1,230.38 Each (Exc. GST)

₹ 1,451.85

₹ 1,451.85 Each (inc. GST)

SAM Tubular Box Spanner, 12mm, 144 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Metric Size

12mm

Overall Length

144 mm

Handle Material

Metal

Blade Finish

Polished

Country of Origin

France