SAM 300 mm Steel Hacksaw Blade, 12 TPI

RS Stock No.: 221-5475Brand: SAMManufacturers Part No.: 692-8DA
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

SAM

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Number of Teeth per Inch

12

Number of Pieces

50

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

₹ 29,679.83

₹ 29,679.83 Each (Exc. GST)

₹ 35,022.20

₹ 35,022.20 Each (inc. GST)

SAM 300 mm Steel Hacksaw Blade, 12 TPI
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,679.83

₹ 29,679.83 Each (Exc. GST)

₹ 35,022.20

₹ 35,022.20 Each (inc. GST)

SAM 300 mm Steel Hacksaw Blade, 12 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Number of Teeth per Inch

12

Number of Pieces

50

Material

Steel

Country of Origin

China