SAM 62CT Series 6-Piece Wrench Set, 3 → 10 mm, Steel

RS Stock No.: 282-8618Brand: SAMManufacturers Part No.: 62CT-J6
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

SAM

Set Type

Allen Key

Series

62CT

Sizes in Set

3 → 10 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Country of Origin

France

Stock information temporarily unavailable.

₹ 23,131.99

₹ 23,131.99 Each (Exc. GST)

₹ 27,295.75

₹ 27,295.75 Each (inc. GST)

SAM 62CT Series 6-Piece Wrench Set, 3 → 10 mm, Steel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,131.99

₹ 23,131.99 Each (Exc. GST)

₹ 27,295.75

₹ 27,295.75 Each (inc. GST)

SAM 62CT Series 6-Piece Wrench Set, 3 → 10 mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Set Type

Allen Key

Series

62CT

Sizes in Set

3 → 10 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Country of Origin

France