SAM Carbon Steel Sledgehammer with Bi-material Handle, 3kg

RS Stock No.: 221-5061Brand: SAMManufacturers Part No.: 297-20-FB
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

SAM

Head Type

Square

Hammer Type

Sledgehammer

Head Material

Carbon Steel

Handle Material

Bi-material

Overall Length

790 mm

Weight

3kg

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 17,990.42

₹ 17,990.42 Each (Exc. GST)

₹ 21,228.70

₹ 21,228.70 Each (inc. GST)

SAM Carbon Steel Sledgehammer with Bi-material Handle, 3kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 17,990.42

₹ 17,990.42 Each (Exc. GST)

₹ 21,228.70

₹ 21,228.70 Each (inc. GST)

SAM Carbon Steel Sledgehammer with Bi-material Handle, 3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Head Type

Square

Hammer Type

Sledgehammer

Head Material

Carbon Steel

Handle Material

Bi-material

Overall Length

790 mm

Weight

3kg

Country of Origin

Italy