Saint Gobain Tygon® Chemical Polyolefin, TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 15m

RS Stock No.: 762-1348Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AD300007
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3.2mm

Outer Diameter

6.4mm

Material

Polyolefin, TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.3 bar

Suitable Applications

Chemical

Standards Met

FDA

Series

Tygon® Chemical

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+74°C

Colour

Beige

Length

15m

Peristaltic Pump Compatible

Yes

Bend Radius

12.7mm

Food Grade

No

Outer Material

Thermoplastic Elastomer

Country of Origin

United States

Product details

Norprene® Chemical Tubing

Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.

Norprene® Chemical Tubing offers:

Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid

Stock information temporarily unavailable.

₹ 40,279.63

₹ 40,279.63 Each (Exc. GST)

₹ 47,529.96

₹ 47,529.96 Each (inc. GST)

Saint Gobain Tygon® Chemical Polyolefin, TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 15m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 40,279.63

₹ 40,279.63 Each (Exc. GST)

₹ 47,529.96

₹ 47,529.96 Each (inc. GST)

Saint Gobain Tygon® Chemical Polyolefin, TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3.2mm

Outer Diameter

6.4mm

Material

Polyolefin, TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.3 bar

Suitable Applications

Chemical

Standards Met

FDA

Series

Tygon® Chemical

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+74°C

Colour

Beige

Length

15m

Peristaltic Pump Compatible

Yes

Bend Radius

12.7mm

Food Grade

No

Outer Material

Thermoplastic Elastomer

Country of Origin

United States

Product details

Norprene® Chemical Tubing

Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.

Norprene® Chemical Tubing offers:

Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid