Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 6mm ID, 16mm OD, Red, 25m

RS Stock No.: 260-4391Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: 710089
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

16mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.9 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Country of Origin

France

Stock information temporarily unavailable.

₹ 59,973.63

₹ 59,973.63 Each (Exc. GST)

₹ 70,768.88

₹ 70,768.88 Each (inc. GST)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 6mm ID, 16mm OD, Red, 25m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 59,973.63

₹ 59,973.63 Each (Exc. GST)

₹ 70,768.88

₹ 70,768.88 Each (inc. GST)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 6mm ID, 16mm OD, Red, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

16mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.9 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Country of Origin

France