Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 1mm ID, 3mm OD, Red, 25m

RS Stock No.: 313-9858Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: 710047
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1mm

Outer Diameter

3mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

1.5 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Reinforced

No

Bend Radius

3mm

Country of Origin

France

Product details

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases

Stock information temporarily unavailable.

₹ 15,735.22

₹ 15,735.22 1 Reel of 25 Metres (Exc. GST)

₹ 18,567.56

₹ 18,567.56 1 Reel of 25 Metres (inc. GST)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 1mm ID, 3mm OD, Red, 25m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,735.22

₹ 15,735.22 1 Reel of 25 Metres (Exc. GST)

₹ 18,567.56

₹ 18,567.56 1 Reel of 25 Metres (inc. GST)

Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 1mm ID, 3mm OD, Red, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

1mm

Outer Diameter

3mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

1.5 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Red

Length

25m

Reinforced

No

Bend Radius

3mm

Country of Origin

France

Product details

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases