Saia-Burgess Plunger Micro Switch, Solder Terminal, SPDT, IP40

RS Stock No.: 157-1008Brand: Saia-BurgessManufacturers Part No.: V4NT7
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5 x 10^6Operations

Voltage Rating

250V ac

Release Force

0.28N

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Product details

Pushbutton & Long Overtravel V4 Microswitches

Pushbutton kits in round and square versions or long over-travel actuator kits which clip onto the chosen microswitch body
Microswitch bodies available with prewired, solder, quick connect or PCB terminal options
Panel sealing kit for pushbutton kits and snap-on insulation terminal cover available
Single hole mounting - 6mm
Contact Rating 5A @ 250Vac / 30Vdc
Operating temperature range -10 to +85°C

You may be interested in
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
₹ 207.857Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

₹ 224.32

₹ 224.32 Each (Exc. GST)

₹ 264.70

₹ 264.70 Each (inc. GST)

Saia-Burgess Plunger Micro Switch, Solder Terminal, SPDT, IP40
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 224.32

₹ 224.32 Each (Exc. GST)

₹ 264.70

₹ 264.70 Each (inc. GST)

Saia-Burgess Plunger Micro Switch, Solder Terminal, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
₹ 207.857Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5 x 10^6Operations

Voltage Rating

250V ac

Release Force

0.28N

Switch Operation

Snap Action

Operating Temperature Range

-40 → +85°C

Product details

Pushbutton & Long Overtravel V4 Microswitches

Pushbutton kits in round and square versions or long over-travel actuator kits which clip onto the chosen microswitch body
Microswitch bodies available with prewired, solder, quick connect or PCB terminal options
Panel sealing kit for pushbutton kits and snap-on insulation terminal cover available
Single hole mounting - 6mm
Contact Rating 5A @ 250Vac / 30Vdc
Operating temperature range -10 to +85°C

You may be interested in
RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
₹ 207.857Each (In a Pack of 5) (Exc. GST)