Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP40
Manufacturer Part No.
TH503900000
You may be interested in
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V acBrand: RS PRO
₹ 1,473.41Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, IP40
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V acBrand: RS PRO
₹ 1,473.41Each (Exc. GST)
Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP40
Manufacturer Part No.
TH503900000
You may be interested in
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V acBrand: RS PRO
₹ 1,473.41Each (Exc. GST)