Technical Document
Specifications
Brand
Saia-BurgessNumber of Axes
2
Switch Technology
Momentary
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPST
Joystick Travel
2 Way Gate at 180°
Terminal Type
Solder
Mechanical Life
5 x 10⁶Operations
Depth Behind Panel
24mm
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85°C
Handle Height
43mm
Country of Origin
Poland
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Saia-BurgessNumber of Axes
2
Switch Technology
Momentary
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPST
Joystick Travel
2 Way Gate at 180°
Terminal Type
Solder
Mechanical Life
5 x 10⁶Operations
Depth Behind Panel
24mm
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85°C
Handle Height
43mm
Country of Origin
Poland