Technical Document
Specifications
Brand
Saia-BurgessContact Configuration
DPST
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Country of Origin
Switzerland
Product details
Maintenance Over-ride Interlock Switch
Double pole, single throw, normally open
8mm contact gap
8mm creepage & air gap clearance
Maintenance override key supplied
Shrouded actuator to prevent accidental operation
Through hole or snap-in panel mounting
Optional terminal shroud
Contact Rating -16 A; 250 Vac
6.3mm Faston terminals
Approvals
UL; CSA; ENEC
₹ 1,017.32
₹ 1,017.32 Each (Exc. GST)
₹ 1,200.44
₹ 1,200.44 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,017.32
₹ 1,017.32 Each (Exc. GST)
₹ 1,200.44
₹ 1,200.44 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Saia-BurgessContact Configuration
DPST
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Country of Origin
Switzerland
Product details
Maintenance Over-ride Interlock Switch
Double pole, single throw, normally open
8mm contact gap
8mm creepage & air gap clearance
Maintenance override key supplied
Shrouded actuator to prevent accidental operation
Through hole or snap-in panel mounting
Optional terminal shroud
Contact Rating -16 A; 250 Vac
6.3mm Faston terminals
Approvals
UL; CSA; ENEC