Saft 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 621-0792Brand: SaftManufacturers Part No.: 4 VTD 70 787296
brand-logo
View all in Home

Technical Document

Specifications

Brand

Saft

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Product details

NiCd 55°C Saft Emergency Lighting Batteries

1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures

Single D

With tags connections

Single Stick

Supplied with: fitted AMP connectors and removeable single end caps, for easy installation

Twin Stick

Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation

Side-by-Side

Supplied with: fitted AMP connectors and backplates, for easy installation

Standards

EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saft 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Saft 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Saft

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Product details

NiCd 55°C Saft Emergency Lighting Batteries

1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures

Single D

With tags connections

Single Stick

Supplied with: fitted AMP connectors and removeable single end caps, for easy installation

Twin Stick

Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation

Side-by-Side

Supplied with: fitted AMP connectors and backplates, for easy installation

Standards

EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924

You may be interested in