S Lilley & Son GLS Lamp Holder Snap-Fit - 3413E
Technical Document
Specifications
Brand
S Lilley & SonSupported Lamp Type
GLS
Base
B22
Mount Type
Screw
Material
Brass
Fixing Method
Snap-Fit
Thread Size
1/2 in. x 26TPI
Length
61 mm
Width
32 mm
Country of Origin
United Kingdom
Product details
Brass Lampholders
Stock information temporarily unavailable.
₹ 718.62
₹ 718.62 Each (Exc. GST)
₹ 847.97
₹ 847.97 Each (inc. GST)
S Lilley & Son GLS Lamp Holder Snap-Fit - 3413E
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 718.62
₹ 718.62 Each (Exc. GST)
₹ 847.97
₹ 847.97 Each (inc. GST)
S Lilley & Son GLS Lamp Holder Snap-Fit - 3413E
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
S Lilley & SonSupported Lamp Type
GLS
Base
B22
Mount Type
Screw
Material
Brass
Fixing Method
Snap-Fit
Thread Size
1/2 in. x 26TPI
Length
61 mm
Width
32 mm
Country of Origin
United Kingdom
Product details