S Lilley & Son GLS Lamp Holder Snap-Fit - 1021E
Technical Document
Specifications
Brand
S Lilley & SonSupported Lamp Type
GLS
Base
B15
Mount Type
Screw
Material
Brass
Fixing Method
Snap-Fit
Thread Size
M10
Length
38.7 mm
Width
23.2 mm
Country of Origin
United Kingdom
Product details
Brass Lampholders
Stock information temporarily unavailable.
₹ 1,279.09
₹ 1,279.09 Each (Exc. GST)
₹ 1,509.33
₹ 1,509.33 Each (inc. GST)
S Lilley & Son GLS Lamp Holder Snap-Fit - 1021E
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,279.09
₹ 1,279.09 Each (Exc. GST)
₹ 1,509.33
₹ 1,509.33 Each (inc. GST)
S Lilley & Son GLS Lamp Holder Snap-Fit - 1021E
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
S Lilley & SonSupported Lamp Type
GLS
Base
B15
Mount Type
Screw
Material
Brass
Fixing Method
Snap-Fit
Thread Size
M10
Length
38.7 mm
Width
23.2 mm
Country of Origin
United Kingdom
Product details