Ruland Shaft Collar, One Piece, Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Carbon Steel

RS Stock No.: 174-7129Brand: RulandManufacturers Part No.: OF-MCL-40-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

40mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

60mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 18

Width

15mm

Finish

Black Oxide

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Carbon Steel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 40mm, OD 60mm, W 15mm, Carbon Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

40mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

60mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 18

Width

15mm

Finish

Black Oxide

Country of Origin

United States