Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler

RS Stock No.: 423-1797Brand: RulandManufacturers Part No.: MJS19-5-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

5mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Set Screw

Material

Aluminium

Country of Origin

United States

Product details

Set Screw Style

You may be interested in
Stock information temporarily unavailable.

₹ 1,246.80

₹ 1,246.80 Each (Exc. GST)

₹ 1,471.22

₹ 1,471.22 Each (inc. GST)

Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,246.80

₹ 1,246.80 Each (Exc. GST)

₹ 1,471.22

₹ 1,471.22 Each (inc. GST)

Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,246.80
5 - 9₹ 1,191.79
10+₹ 1,157.74
You may be interested in

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

5mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Set Screw

Material

Aluminium

Country of Origin

United States

Product details

Set Screw Style

You may be interested in