Technical Document
Specifications
Brand
RulandShaft Diameter
8mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
18mm
Fastening
Clamp Screw
Threaded Bore Size
M3
Width
9mm
Finish
Corrosion Resistant
Stock information temporarily unavailable.
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Stainless Steel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
8mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
18mm
Fastening
Clamp Screw
Threaded Bore Size
M3
Width
9mm
Finish
Corrosion Resistant