Ruland Shaft Collar, One Piece, Clamp Screw, Bore 50mm, OD 78mm, W 19mm, Carbon Steel

RS Stock No.: 174-6742Brand: RulandManufacturers Part No.: MCL-50-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

50mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

78mm

Fastening

Clamp Screw

Width

19mm

Finish

Black Oxide

Country of Origin

United States

Stock information temporarily unavailable.

₹ 2,846.66

₹ 2,846.66 Each (Exc. GST)

₹ 3,359.06

₹ 3,359.06 Each (inc. GST)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 50mm, OD 78mm, W 19mm, Carbon Steel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,846.66

₹ 2,846.66 Each (Exc. GST)

₹ 3,359.06

₹ 3,359.06 Each (inc. GST)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 50mm, OD 78mm, W 19mm, Carbon Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 2,846.66
5 - 9₹ 2,721.07
10 - 24₹ 2,643.33
25+₹ 2,569.90

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

50mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

78mm

Fastening

Clamp Screw

Width

19mm

Finish

Black Oxide

Country of Origin

United States