Technical Document
Specifications
Brand
RulandShaft Diameter
30mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide
Stock information temporarily unavailable.
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 30mm, OD 54mm, W 15mm, Steel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Ruland Collar One Piece Clamp Screw, Bore 30mm, OD 54mm, W 15mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
30mm
One/Two Piece
One Piece
Material
Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Finish
Black Oxide