Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Series
YXJ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 25) (Exc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Series
YXJ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%