Technical Document
Specifications
Product details
Pulse Mopping Kit
This commerical mopping system is ideal for spot cleaning and fast response situations. The Rubbermaid Pulse™ mopping kit cleans up to 80 m² with just 700 ml of water - improving productivity whilst reducing the use of chemicals and minimising refills.
Features a trigger handle with fluid resevoir in the 40 cm aluminium frame
Lightweight construction - Pulse™ mopping weighs only 1.7 kg when full
Non-slip tip can be lent against a wall without sliding or falling down
On demand delivery - one-handed trigger handle operation dispenses three streams of cleaning solution with each press
Rubbermaid Pulse Floor Cleaning System
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Pulse Mopping Kit
This commerical mopping system is ideal for spot cleaning and fast response situations. The Rubbermaid Pulse™ mopping kit cleans up to 80 m² with just 700 ml of water - improving productivity whilst reducing the use of chemicals and minimising refills.
Features a trigger handle with fluid resevoir in the 40 cm aluminium frame
Lightweight construction - Pulse™ mopping weighs only 1.7 kg when full
Non-slip tip can be lent against a wall without sliding or falling down
On demand delivery - one-handed trigger handle operation dispenses three streams of cleaning solution with each press