ZnPt steel 1 coil spring washer,M2
RS Stock No.: 526-782Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Inside Diameter
2.1mm
Outside Diameter
4.4mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.5mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
Stock information temporarily unavailable.
P.O.A.
ZnPt steel 1 coil spring washer,M2
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ZnPt steel 1 coil spring washer,M2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Inside Diameter
2.1mm
Outside Diameter
4.4mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
0.5mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil