Zinc Plated Steel Elevator Bolt, 5/16-18 x 1 1/4in
RS Stock No.: 245-6723Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1 1/4in
Thread Size
5/16-18
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. GST)
Zinc Plated Steel Elevator Bolt, 5/16-18 x 1 1/4in
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 100) (Exc. GST)
Zinc Plated Steel Elevator Bolt, 5/16-18 x 1 1/4in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1 1/4in
Thread Size
5/16-18
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated