Yoke Cam Follower 17mm ID, 40mm OD

RS Stock No.: 471-336Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

40mm

Roller Length

21mm

Type

Yoke

Bore Size

17mm

Static Load Rating

20400N

Dynamic Load Rating

14200N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

Product details

Yoke Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C

You may be interested in

₹ 1,054.28

₹ 1,054.28 Each (Exc. GST)

₹ 1,244.05

₹ 1,244.05 Each (inc. GST)

Yoke Cam Follower 17mm ID, 40mm OD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,054.28

₹ 1,054.28 Each (Exc. GST)

₹ 1,244.05

₹ 1,244.05 Each (inc. GST)

Yoke Cam Follower 17mm ID, 40mm OD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

40mm

Roller Length

21mm

Type

Yoke

Bore Size

17mm

Static Load Rating

20400N

Dynamic Load Rating

14200N

Ring Slide & Track System Bearing Type

Eccentric

Country of Origin

China

Product details

Yoke Type Track Roller

Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C

You may be interested in