Self-Colour Steel Hex Socket Set M4 x 6mm Socket Setscrew

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines
₹ 1,661.57
₹ 1,661.57 1 Box of 1000 (Exc. GST)
₹ 1,960.65
₹ 1,960.65 1 Box of 1000 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,661.57
₹ 1,661.57 1 Box of 1000 (Exc. GST)
₹ 1,960.65
₹ 1,960.65 1 Box of 1000 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M4
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines