Technical Document
Specifications
Brand
RS ProInductance
15 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
You may be interested in
Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12Brand: Murata
P.O.A.Each (On a Reel of 15000) (Exc. GST)
Stock information temporarily unavailable.
₹ 22.50
₹ 0.45 Each (Supplied as a Tape) (Exc. GST)
₹ 26.55
₹ 0.531 Each (Supplied as a Tape) (inc. GST)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
Select packaging type
Standard
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22.50
₹ 0.45 Each (Supplied as a Tape) (Exc. GST)
₹ 26.55
₹ 0.531 Each (Supplied as a Tape) (inc. GST)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 2450 | ₹ 0.45 | ₹ 22.50 |
2500 - 4950 | ₹ 0.43 | ₹ 21.50 |
5000 - 12450 | ₹ 0.41 | ₹ 20.50 |
12500 - 49950 | ₹ 0.40 | ₹ 20.00 |
50000+ | ₹ 0.39 | ₹ 19.50 |
You may be interested in
Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12Brand: Murata
P.O.A.Each (On a Reel of 15000) (Exc. GST)
Technical Document
Specifications
Brand
RS ProInductance
15 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
You may be interested in
Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12Brand: Murata
P.O.A.Each (On a Reel of 15000) (Exc. GST)