RS PROPPVolumetric Flask, 100ml
RS Stock No.: 251-9397Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFlask Type
Volumetric Flask
Material
PP
Capacity
100ml
Closure Size
60mm
Graduations
Yes
Neck Type
Narrow Neck
Country of Origin
Germany
₹ 2,779.92
₹ 2,779.92 Each (Exc. GST)
₹ 3,280.31
₹ 3,280.31 Each (inc. GST)
RS PROPPVolumetric Flask, 100ml
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,779.92
₹ 2,779.92 Each (Exc. GST)
₹ 3,280.31
₹ 3,280.31 Each (inc. GST)
RS PROPPVolumetric Flask, 100ml
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFlask Type
Volumetric Flask
Material
PP
Capacity
100ml
Closure Size
60mm
Graduations
Yes
Neck Type
Narrow Neck
Country of Origin
Germany