RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#8 x 5/8in Long
RS Stock No.: 245-4404Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
5/8in
Imperial or Metric
Imperial
Thread Size UTS
#8
Head Shape
Pan
Drive Type
Phillips, Slot
Finish
Zinc Plated
Material
Steel
Stainless Steel Type
Mild Steel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (Exc. GST)
RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#8 x 5/8in Long
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 100) (Exc. GST)
RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#8 x 5/8in Long
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
5/8in
Imperial or Metric
Imperial
Thread Size UTS
#8
Head Shape
Pan
Drive Type
Phillips, Slot
Finish
Zinc Plated
Material
Steel
Stainless Steel Type
Mild Steel