RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 75mm

RS Stock No.: 175-7015Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Material

Mild Steel

Length

75mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

75mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 75mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Material

Mild Steel

Length

75mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

75mm

Country of Origin

United Kingdom