RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67

RS Stock No.: 700-1656Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

6mcd

Length

17.6mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, Flush Bezel

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Sealed to IP67
• Life expectancy of 10000h

Supplied with

fixing nut, spring washer

Approvals

UL

Stock information temporarily unavailable.

₹ 233.61

₹ 233.61 Each (Exc. GST)

₹ 275.66

₹ 275.66 Each (inc. GST)

RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 233.61

₹ 233.61 Each (Exc. GST)

₹ 275.66

₹ 275.66 Each (inc. GST)

RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

6mcd

Length

17.6mm

Country of Origin

United Kingdom

Product details

LED Indicators, 8mm Mount, Flush Bezel

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:

• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Sealed to IP67
• Life expectancy of 10000h

Supplied with

fixing nut, spring washer

Approvals

UL