Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Heat Shrinkable
Minimum Wire Size mm²
4mm²
Gender
Female
Maximum Wire Size mm²
6mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Insulation Material
HDPE, Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
37.0mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Fully Insulated Heat Shrink Receptacle Wire Terminals
RS Pro range of fully insulated heat shrink crimp receptacle wire terminals made from tin plated brass. These heat shrink receptacle connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.
RS Heatshrinkable
₹ 7,230.00
₹ 72.30 Each (In a Pack of 100) (Exc. GST)
₹ 8,531.40
₹ 85.314 Each (In a Pack of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,230.00
₹ 72.30 Each (In a Pack of 100) (Exc. GST)
₹ 8,531.40
₹ 85.314 Each (In a Pack of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Heat Shrinkable
Minimum Wire Size mm²
4mm²
Gender
Female
Maximum Wire Size mm²
6mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Insulation Material
HDPE, Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
37.0mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Fully Insulated Heat Shrink Receptacle Wire Terminals
RS Pro range of fully insulated heat shrink crimp receptacle wire terminals made from tin plated brass. These heat shrink receptacle connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.