RS PRO Wire Stripper, 0.8mm Max, 125 mm Overall

RS Stock No.: 238-0794Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Wire Stripper

Maximum Size

0.8mm

Overall Length

125 mm

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 779.15

₹ 779.15 Each (Exc. GST)

₹ 919.40

₹ 919.40 Each (inc. GST)

RS PRO Wire Stripper, 0.8mm Max, 125 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 779.15

₹ 779.15 Each (Exc. GST)

₹ 919.40

₹ 919.40 Each (inc. GST)

RS PRO Wire Stripper, 0.8mm Max, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Wire Stripper

Maximum Size

0.8mm

Overall Length

125 mm

Country of Origin

Italy