RS PRO Wire, 0.75mm Solder, 217°C Melting Point

RS Stock No.: 514-5063Brand: RS PRO
brand-logo
View all in Solder

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.75mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

500g

Percent Copper

0.5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 0.75mm Solder, 217°C Melting Point
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Wire, 0.75mm Solder, 217°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.75mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

500g

Percent Copper

0.5%

You may be interested in