RS PRO White Silicone Rubber Sheet, 1m x 1m x 20mm0.6MPa

Technical Document
Specifications
Brand
RS ProBack Type
Adhesive
Length
1m
Material
Silicone
Width
1m
Thickness
1.5mm
Colour
White
Length
1m
Density
250kg/m³|0.25g/cm³
Density
250kg/m³
Density
0.25g/cm³
Adhesive Backing
Yes
Width
1m
Suitability
Gaskets, Seals,Thermal Insulation, Cushioning
Thickness
10mm
Thickness
20mm
Maximum Operating Temperature
+200°C
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-40°C
Colour
White
Elongation
145
Elongation
145%
Tensile Strength
0.6MPa
Water Absorption
<5%
Flammability Rating
UL 94 HB
Country of Origin
United Kingdom
₹ 49,085.65
₹ 49,085.65 Each (Exc. GST)
₹ 57,921.07
₹ 57,921.07 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 49,085.65
₹ 49,085.65 Each (Exc. GST)
₹ 57,921.07
₹ 57,921.07 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBack Type
Adhesive
Length
1m
Material
Silicone
Width
1m
Thickness
1.5mm
Colour
White
Length
1m
Density
250kg/m³|0.25g/cm³
Density
250kg/m³
Density
0.25g/cm³
Adhesive Backing
Yes
Width
1m
Suitability
Gaskets, Seals,Thermal Insulation, Cushioning
Thickness
10mm
Thickness
20mm
Maximum Operating Temperature
+200°C
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-40°C
Colour
White
Elongation
145
Elongation
145%
Tensile Strength
0.6MPa
Water Absorption
<5%
Flammability Rating
UL 94 HB
Country of Origin
United Kingdom