RS PRO White Plastic Sheet, 1.22m x 1.22m x 4mm

RS Stock No.: 694-9071Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1.22m

Width

1.22m

Thickness

4mm

Material

PVC

Density

0.55 to 0.7g/cm³

Tensile Strength

15 MPa

Hardness

Shore D 42

Flammability Rating

BS 476 Class 1Y

Water Absorption

1%

Elongation

15%

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
₹ 23,321.901 Lot of 2 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Plastic Sheet, 1.22m x 1.22m x 4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO White Plastic Sheet, 1.22m x 1.22m x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
₹ 23,321.901 Lot of 2 (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1.22m

Width

1.22m

Thickness

4mm

Material

PVC

Density

0.55 to 0.7g/cm³

Tensile Strength

15 MPa

Hardness

Shore D 42

Flammability Rating

BS 476 Class 1Y

Water Absorption

1%

Elongation

15%

You may be interested in
RS PRO Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
₹ 23,321.901 Lot of 2 (Exc. GST)